ABC50DRMI-S288

Heilind Number:SULABC50DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMI-S288

Detailed Description

Introducing the ABC50DRMI-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its threaded mount type and card extender termination method make installation a breeze. The loop bellow contact type and straddle orientation further enhance its versatility. With 100 positions and a tail length of 13.84mm, it provides ample connectivity options. The termination plating is matte tin, adding to its longevity. Ideal for board-to-board and card edge connections, the ABC50DRMI-S288 is a must-have component for any electronic setup that demands high reliability and performance.