ABC50DRMI

Heilind Number:SULABC50DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRMI

Detailed Description

Introducing the ABC50DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. Its female gender, two rows, and threaded mount type make it easy to install securely. The termination method of wire wrap and contact plating of gold guarantee excellent signal integrity. The contact material of Beryllium Copper combined with loop bellow contact type ensures durability and longevity. With 100 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The matte tin termination plating adds to its reliability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Whether you're working in aerospace, defense, or telecommunications, the ABC50DRMI is the perfect choice for your connectivity needs.