ABC50DRMN-S273

Heilind Number:SULABC50DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC50DRMN-S273

Detailed Description

Introducing the ABC50DRMN-S273, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 100 positions, making it ideal for complex circuitry. The female gender and wire wrap termination method ensure secure connectivity. Constructed with PPS and Beryllium Copper, it offers exceptional durability and reliability. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions, including a height of 15.49mm and width of 9.4mm, facilitate easy integration. With matte tin termination plating and compliance with industry standards, the ABC50DRMN-S273 is the perfect solution for high-speed data transmission and power delivery in aerospace, defense, and industrial systems.