ABC50DRMN-S288

Heilind Number:SULABC50DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMN-S288

Detailed Description

Introducing the ABC50DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, 2 rows, and a contact pitch of 2.54mm (.1in), it offers precision and versatility. The 100 loop bellow contacts, plated with gold for optimal conductivity, guarantee efficient signal transmission. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its straddle orientation and card extender termination method make installation easy, while the matte tin plating on the termination ensures durability. Measuring just .61in in height and 9.4mm (.37in) in width, it's compact yet powerful. Trust the ABC50DRMN-S288 for seamless board connectivity in critical systems.