| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DRMN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DRMN-S328 |
ABC50DRMN-S328
| Heilind Number: | SULABC50DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DRMN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission. Featuring a pitch of 2.54mm, it offers precise connectivity. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for high-power environments. Its straight orientation and loop bellow contact type make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 150°C, it is perfect for harsh industrial environments. The ABC50DRMN-S328 is the ideal choice for engineers seeking a rugged and high-reliability connector solution.

