ABC50DRMN-S664

Heilind Number:SULABC50DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC50DRMN-S664

Detailed Description

The ABC50DRMN-S664 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm (.1 in) and 100 positions, it offers reliable and efficient connectivity. Featuring PPS & Beryllium Copper construction, it ensures durability and excellent electrical performance. The contact material is Beryllium Copper with Gold plating, providing superior conductivity. Its loop bellow contact type and wire wrap termination method make for secure connections. Operating at a wide temperature range of -65 to 150°C, and rated for 700 VAC and 3A, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement facilitate easy installation. The matte tin termination plating adds to its reliability. In compliance with hi-rel standards, this connector is a dependable choice for critical applications in aerospace, defense, and telecommunications.