ABC50DRMS

Heilind Number:SULABC50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMS

Detailed Description

Introducing the ABC50DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, along with a dual-row design, offers versatile connectivity options. Its side hole mount type and wire wrap termination method make installation efficient. The contact materials of Beryllium Copper with gold plating provide excellent signal integrity. With a pitch of 2.54mm and loop bellow contact type, it accommodates 100 positions, perfect for high-density layouts. Operating in a wide temperature range from -65 to 150°C, and with matte tin termination plating, it ensures performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, military, and industrial applications, the ABC50DRMS is a reliable connectivity solution.