| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DRMT-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC50DRMT-S273 |
ABC50DRMT-S273
| Heilind Number: | SULABC50DRMT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DRMT-S273 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, with a pitch of 2.54mm, features a robust threaded mount type and wire wrap termination method, ensuring secure and reliable connections. Its loop bellow contact type, made of gold-plated Beryllium Copper, guarantees excellent conductivity. With two rows and 100 positions, it offers ample connectivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for diverse applications. The connector, measuring 15.49mm in height and 9.4mm in width, is designed for board-to-board PCB and card edge connections. Its matte tin termination plating enhances durability. This high-quality component, designated as SKU ABC50DRMT-S273, meets stringent standards for performance and reliability.

