ABC50DRMT-S288

Heilind Number:SULABC50DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMT-S288

Detailed Description

Featuring PPS and beryllium copper construction with gold-plated contacts, the ABC50DRMT-S288 connector is a top-of-the-line solution for high-performance board-to-board and card edge connections. With a compact design, this female connector offers two rows of 100 loop bellow contacts, ensuring reliable connectivity in demanding environments. Its threaded mount type and straddle orientation provide secure installation, while the card extender termination method and matte tin plating guarantee efficient signal transmission. Operating at temperatures ranging from -65 to 150°C and rated for 700 VAC, this connector is suitable for a wide range of applications where durability and precision are paramount. At just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on functionality. The ABC50DRMT-S288 is the perfect choice for professionals seeking high-quality PCB connectivity solutions.