ABC50DRMT-S664

Heilind Number:SULABC50DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRMT-S664

Detailed Description

This high-performance board-to-board PCB connector, SKU ABC50DRMT-S664, is designed for female gender applications, featuring two rows with a threaded mount type for secure installation. With a termination method of wire wrap, it ensures reliable connectivity. Crafted from PPS and beryllium copper, it guarantees durability and efficient signal transmission. The contact material is gold-plated beryllium copper, offering superior conductivity. Operating at an impressive 700 VAC voltage and 3 A amperage, it suits demanding electronic setups. With a pitch of 2.54mm and a straight orientation, it allows for precise positioning. This connector, with 100 positions and a tail length of 14.22mm, is ideal for high-density connections. Its matte tin termination plating and extensive operating temperature range of -65 to 150°C further enhance its versatility. A vital component in various industries, including aerospace, defense, and telecommunications, it meets rigorous quality standards, making it a reliable choice for critical applications.