ABC50DRMT

Heilind Number:SULABC50DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMT

Detailed Description

Introducing the ABC50DRMT, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for unparalleled durability and conductivity. With a pitch of 2.54mm and 100 positions across 2 rows, this connector is designed for precision connectivity in demanding electronic applications. The contact material, Beryllium Copper, and gold plating ensure reliable signal transmission, while its loop bellow contact type and wire wrap termination method guarantee secure and efficient connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its threaded mount type and straight orientation make installation easy, and with a tail length of 14.22mm, it offers flexibility in PCB layout. Trust the ABC50DRMT for seamless and high-speed data transfer in your projects.