ABC50DRMZ

Heilind Number:SULABC50DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMZ

Detailed Description

Introducing the ABC50DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 100 positions, offering ample connectivity options. Its side hole mount type and wire wrap termination method provide secure and efficient installation. The contact material is Gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. The connector's loop bellow contact type and straight orientation further enhance its performance. With a tail length of 14.22mm and a compact design measuring only 9.4mm in width and 15.49mm in height, it is space-efficient for PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industrial applications. The termination plating is Matte Tin, ensuring long-term reliability. This connector is part of the ABC50DRMZ series, offering top-of-the-line quality for your connectivity needs.