| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DRSD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DRSD-S328 |
ABC50DRSD-S328
| Heilind Number: | SULABC50DRSD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DRSD-S328 |
| ECAD Model: |
Specifications
Detailed Description
The ABC50DRSD-S328 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm and two rows of 100 gold-plated contact loops, it ensures reliable connectivity with a current rating of 3A and voltage of 700VAC. The connector features beryllium copper contacts with matte tin termination, guaranteeing both durability and efficient signal transmission. Its straight orientation and clearance hole mount type make installation easy, while its operating temperature range of -65 to 150°C ensures stable performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the ABC50DRSD-S328 is a compact yet robust solution for your connectivity needs. Ideal for use in aerospace, defense, and other hi-rel industries.

