ABC50DRSD

Heilind Number:SULABC50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRSD

Detailed Description

Introducing the ABC50DRSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a clearance hole mount type and through-hole termination method ensuring robust installation. Crafted from PPS and Beryllium Copper, it guarantees durability and reliability. The contact material is gold-plated Beryllium Copper, providing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers precise signal transmission even in high-voltage environments. The contact type, Loop Bellow, and straight orientation further enhance its functionality. With 100 positions and a tail length of 4.83mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industries, including aerospace, telecommunications, and industrial electronics. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin ensures corrosion resistance, extending the connector's lifespan. Whether you're designing mission-critical systems or high-speed data networks, the ABC50DRSD is the perfect choice for seamless and reliable board-to-board connections.