ABC50DRSI

Heilind Number:SULABC50DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRSI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRSI

Detailed Description

Introducing SKU ABC50DRSI, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability. With a low amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive setups. The female gender, two rows, and threaded mount type offer secure and stable connections. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and 100 positions make it versatile for various PCB designs. The termination method through-hole and matte tin plating provide easy and efficient installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution. A top choice for hi-rel applications, the ABC50DRSI ensures top-notch performance.