ABC50DRSN

Heilind Number:SULABC50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRSN

Detailed Description

Introducing the ABC50DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it's suited for power and signal transmission in various systems. The female connector with two rows and straight orientation offers easy and secure mating. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. With a pitch of 2.54mm and tail length of 4.83mm, it facilitates efficient PCB connections. Matte Tin termination plating ensures corrosion resistance. This connector, part of the ABC series, is a top choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the ABC50DRSN.