ABC50DRSS

Heilind Number:SULABC50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRSS

Detailed Description

The ABC50DRSS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in critical systems. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatility in installation. Its Thru Hole termination method with gold-plated Beryllium Copper contacts guarantees excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With 100 loop bellow contacts, it provides ample connectivity options. The straight orientation, compact .61-inch height, and 9.4mm width make it space-efficient on the PCB. Matte Tin termination plating ensures durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for various industries. (The acronym ABC50DRSS is used for easy identification.)