ABC50DRST-S288

Heilind Number:SULABC50DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRST-S288

Detailed Description

The ABC50DRST-S288 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers secure power transmission. The female connector, with two rows and a threaded mount type, guarantees stable assembly. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. Its Loop Bellow contact type and straddle orientation further enhance its durability and performance. With 100 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Operating smoothly within a wide temperature range of -65 to 150°C, it is suitable for diverse industrial settings. The connector's compact dimensions of 9.4mm width and 15.49mm height, coupled with matte tin termination plating, ensure space-saving installation and long-term reliability. Perfect for aerospace, defense, and other hi-rel applications, the ABC50DRST-S288 is the ultimate choice for demanding board-to-board connections.