ABC50DRST-S664

Heilind Number:SULABC50DRST-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRST-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRST-S664
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC50DRST-S664

Detailed Description

Introducing the ABC50DRST-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and two rows of 100 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the threaded mount and thru-hole termination method ensure secure attachment to the PCB. Operating at a voltage of 700 VAC and a temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and loop bellow contact type make it easy to install and use. With a connector height of 15.49mm and width of 11.94mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the ABC50DRST-S664 for seamless and durable connections in your electronic systems.