ABC50DRST

Heilind Number:SULABC50DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRST
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRST

Detailed Description

The ABC50DRST is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 100 female contacts made of durable beryllium copper with gold plating, ensuring reliable signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable PCB connectivity. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and data-intensive systems. The connector's loop bellow contact type and straight orientation provide efficient mating in tight spaces. With an operating temperature range of -65 to 150°C and matte tin termination plating, it offers exceptional durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the ABC50DRST is compact yet robust, making it ideal for aerospace, military, and industrial applications where reliability is paramount.