ABC50DRSZ

Heilind Number:SULABC50DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRSZ

Detailed Description

Introducing the ABC50DRSZ, a high-performance board-to-board PCB connector designed for critical applications requiring reliability and durability. This connector features PPS and Beryllium Copper construction, ensuring optimal performance in demanding environments. With a low amperage rating of 3A and a 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender and side hole mount type make for easy installation, while the thru-hole termination method ensures secure connectivity. With two rows of 100 gold-plated loop bellow contacts, each with a pitch of 2.54mm, precision and stability are guaranteed. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating adds to its longevity. Trust the ABC50DRSZ for seamless board-to-board connections in aerospace, defense, and other hi-rel industries.