ABC50DRTH-S13

Heilind Number:SULABC50DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRTH-S13

Detailed Description

Introducing the ABC50DRTH-S13, a high-performance PCB connector designed for critical applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's perfect for power and signal transmission. Featuring a female gender and two rows with 100 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. RoHS compliant and with matte tin termination plating, it meets international standards for environmental safety. Ideal for board-to-board and card edge connections, the ABC50DRTH-S13 is the epitome of reliability in electronic interconnectivity.