| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC50DRTH-S93 |
ABC50DRTH-S93
| Heilind Number: | SULABC50DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
The ABC50DRTH-S93 is a high-quality female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 100 gold-plated contact pins made of PPS and Beryllium Copper, this connector ensures efficient conductivity and durability. With a pitch of 2.54mm and operating voltage of 700VAC, it is suitable for various electronic applications. The straight orientation and thru-hole termination method make it easy to install on PCBs. Meeting stringent industry standards, this connector is ideal for use in aerospace, defense, and industrial environments. Its wide operating temperature range of -65 to 150°C and matte tin termination plating guarantee performance in harsh conditions. Trust the ABC50DRTH-S93 for seamless board-to-board connections in your next project.

