ABC50DRTH

Heilind Number:SULABC50DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRTH

Detailed Description

Introducing the ABC50DRTH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in high-voltage environments, with a rating of 700 VAC. Its two rows of contacts, each with 100 positions, allow for versatile PCB-to-PCB or card edge connections. The Thru Hole mount type and Full Bellow contact design guarantee secure and stable installation, while the gold-plated Beryllium Copper contacts offer excellent conductivity. With a pitch of 2.54mm, this connector is suitable for standard spacing requirements. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh industrial or aerospace environments. The connector's compact dimensions, with a height of 10.95mm and width of 10.16mm, make it space-efficient without compromising on performance. Termination is a breeze thanks to the Matte Tin plating, ensuring long-term durability. Whether you're designing mission-critical electronics or high-reliability systems, the ABC50DRTH is the perfect choice for your connectivity needs.