ABC50DRTI-S13

Heilind Number:SULABC50DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRTI-S13

Detailed Description

Introducing the ABC50DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures optimal conductivity and longevity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector's female gender, two rows, and straddle orientation make it versatile for various PCB setups. The termination method of Card Extender and a pitch of 2.54mm allow for secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With 100 positions and a tail length of 4.7mm, it offers ample connectivity options. Whether used in aerospace, defense, or industrial settings, the ABC50DRTI-S13 guarantees high reliability and performance.