ABC50DRTI-S734

Heilind Number:SULABC50DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRTI-S734

Detailed Description

The ABC50DRTI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and two rows of 100 female contacts, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The straight orientation and threaded mounting type make installation easy and secure. With a termination method of thru-hole and termination plating of matte tin, this connector is built to last. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Whether in aerospace, defense, or telecommunications applications, the ABC50DRTI-S734 delivers uncompromising performance.