ABC50DRTI

Heilind Number:SULABC50DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRTI

Detailed Description

Introducing the ABC50DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a straight orientation, threaded mount type, and thru-hole termination method, it offers easy installation on PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type guarantees a secure connection. With 100 positions, a pitch of 2.54mm, and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. Trust the ABC50DRTI for your critical connectivity needs in aerospace, defense, and industrial applications.