ABC50DRTS-S13

Heilind Number:SULABC50DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRTS-S13

Detailed Description

ABC50DRTS-S13 is a high-performance female connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. This connector, with two rows and 100 positions, offers ample connectivity options. The contact material is gold-plated beryllium copper, guaranteeing excellent signal transmission. Its termination method, through card extender and side hole mount type, facilitates easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With matte tin termination plating, it ensures secure connections. This connector, belonging to the hi-rel category, is perfect for board-to-board and card edge applications, making it an essential component for your projects.