ABC50DRTS-S734

Heilind Number:SULABC50DRTS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTS-S734
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC50DRTS-S734

Detailed Description

Introducing the ABC50DRTS-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and side-hole mount type make it versatile for various PCB configurations. Gold-plated Beryllium Copper contacts with a pitch of 2.54mm guarantee excellent conductivity and durability. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its reliability. With 100 positions and a straight orientation, it offers ample connectivity options. The full-bellow contact type and tail length of 5.08mm ensure secure connections. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the ABC50DRTS-S734 is a top choice for high-reliability connectivity needs.