ABC50DRTS-S93

Heilind Number:SULABC50DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC50DRTS-S93

Detailed Description

Introducing our ABC50DRTS-S93, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector offers reliable connectivity in a compact form factor. The female gender and straight orientation make it easy to integrate into your PCB design. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent electrical performance. Gold-plated contacts provide low contact resistance and high signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its matte tin termination plating offers corrosion resistance. With 100 positions and a tail length of 5.08mm (.2 in), it provides ample connectivity options. Ideal for high-reliability applications, the ABC50DRTS-S93 is a top choice in the realm of PCB connectors.