ABC50DRTS

Heilind Number:SULABC50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRTS

Detailed Description

Introducing the ABC50DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector ensures reliable signal transmission in compact spaces. Featuring a contact material of beryllium copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance its durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its side hole mount and thru-hole termination method make installation a breeze. With a total of 100 positions and a tail length of 5.08mm, it offers ample connectivity options. The matte tin termination plating adds to its robustness, while the compact dimensions of 10.95mm in height and 10.16mm in width ensure compatibility with various systems. Perfect for aerospace, defense, and industrial applications, the ABC50DRTS is the ultimate choice for reliable and high-speed connectivity.