ABC50DRXI

Heilind Number:SULABC50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRXI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRXI

Detailed Description

Introducing the ABC50DRXI, a high-performance board-to-board and card edge connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper with gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 100 positions, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy, while the through-hole termination method guarantees secure attachment. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its wide temperature range of -65 to 150°C and matte tin termination plating further enhance its robustness. Perfect for use in industrial, aerospace, and telecommunications applications, the ABC50DRXI is a dependable connector for your connectivity needs.