| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DRXN |
ABC50DRXN
| Heilind Number: | SULABC50DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DRXN, a high-performance connector designed for demanding applications. Made with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and 100 positions across 2 rows, it offers ample connectivity options. The Full Bellow contact type, along with gold-plated contacts, guarantees excellent signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its straight orientation and no-mounting design make installation easy. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for board-to-board and card edge applications. Trust the ABC50DRXN for high-reliability connectivity in your projects.

