ABC50DRYH

Heilind Number:SULABC50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRYH

Detailed Description

ABC50DRYH - This high-performance connector, featuring a combination of PPS and Beryllium Copper construction, is designed for durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures safe and efficient power transmission. The female connector with two rows of contacts and a clearance hole mount type offers easy integration into PCB assemblies. Using a thru-hole termination method with gold-plated Beryllium Copper contacts guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and 100 positions, it provides ample connectivity options. The straight orientation and full bellow contact type further enhance its usability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient. Matte Tin termination plating ensures long-term performance. Whether used in hi-rel environments or standard applications, the ABC50DRYH connector delivers superior quality and performance.