ABC50DRYN

Heilind Number:SULABC50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRYN

Detailed Description

Introducing the ABC50DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers precise and reliable connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The female connector with gold-plated contacts and a voltage rating of 700 VAC guarantees excellent conductivity and corrosion resistance. Its straight orientation and 100 positions make it ideal for compact PCB layouts. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, it can withstand harsh environmental conditions. The 11.18mm tail length allows for easy through-hole mounting. Whether in aerospace, telecommunications, or industrial electronics, the ABC50DRYN is the perfect choice for high-reliability connections.