ABC50DRYS-S13

Heilind Number:SULABC50DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRYS-S13

Detailed Description

Introducing the ABC50DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows and a side-hole mount type, making it easy to install. The termination method is via a card extender, with contact material and plating in Beryllium Copper and Gold, respectively, for optimal conductivity. The 2.54mm pitch and 100 positions provide ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it versatile for various PCB designs. With matte tin termination plating, it offers reliable soldering connections. The ABC50DRYS-S13 is a top choice for engineers seeking high-reliability connectors for their projects.