| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DRYS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC50DRYS-S93 |
ABC50DRYS-S93
| Heilind Number: | SULABC50DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DRYS-S93, a high-performance board-to-board PCB connector designed for critical applications. With its PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. Featuring a 2.54mm pitch and 100 gold-plated contacts, it offers seamless connectivity with a maximum voltage rating of 700VAC and an amperage of 3A. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. Trust the ABC50DRYS-S93 for superior performance and longevity in your projects.

