ABC50DRYS

Heilind Number:SULABC50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRYS

Detailed Description

Introducing the ABC50DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction for enhanced durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install. Each of its 100 positions, arranged in 2 rows with a pitch of 2.54mm, guarantees seamless connectivity. The contact material is Beryllium Copper with gold plating, ensuring optimal signal transfer. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a connector height of 10.95mm and a width of 10.16mm, it offers a compact yet robust solution. The tail length of 11.18mm allows for secure attachment. The termination plating of matte tin further enhances its longevity. Ideal for use in aerospace, defense, and industrial applications, the ABC50DRYS sets a new standard in connectivity.