ABC50DSXI

Heilind Number:SULABC50DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DSXI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DSXI

Detailed Description

The ABC50DSXI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable connectivity in industrial settings. With a single row configuration and threaded mount type, it ensures secure installation on circuit boards. The Thru Hole termination method and Gold contact plating guarantee excellent signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Its Full Bellow contact type and straight orientation facilitate easy mating. With 50 positions and a pitch of 2.54mm, it allows for efficient board-to-board connections. The connector's -65 to 150°C operating temperature range makes it suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, optimizes space utilization on PCBs. The Matte Tin termination plating ensures long-term reliability. Certified under various standards, it is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the ABC50DSXI.