ABC50DSXN

Heilind Number:SULABC50DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DSXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DSXN

Detailed Description

Introducing the ABC50DSXN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. Featuring a 2.54mm pitch and 50 positions, it is ideal for high-density board-to-board connections. The female connector boasts a straight orientation with thru-hole termination, making installation easy and secure. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it guarantees stable performance even in harsh environments. The gold-plated Beryllium Copper contacts offer excellent signal transmission. With a compact height of 10.95mm and a tail length of 4.06mm, it saves space without compromising functionality. Matte Tin termination plating provides corrosion resistance, ensuring long-term reliability. This connector is perfect for aerospace, defense, and industrial applications where quality and performance are paramount. Upgrade your connectivity solution with the ABC50DSXN.