ABC50DTAD

Heilind Number:SULABC50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTAD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTAD

Detailed Description

Introducing the ABC50DTAD Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a gender specification of Female and featuring two rows, this connector ensures efficient and secure connections. Designed for clearance hole mounting and termination through holes, it guarantees stability in usage. Crafted from durable PPS and Beryllium Copper with gold plating, it offers excellent conductivity and longevity. The Loop Bellow contact type and right-angle orientation further enhance its versatility. With 100 positions, each with a tail length of 2.54mm, it allows for multiple connections with ease. Operating at a voltage of 700 VAC and an extensive temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ABC50DTAD for reliable and high-quality board-to-board connectivity.