| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DTAH |
ABC50DTAH
| Heilind Number: | SULABC50DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU ABC50DTAH, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a unique loop bellow contact type made of PPS and Beryllium Copper with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and two rows of 100 positions, it offers seamless connectivity in complex electronic systems. The right-angle orientation and clearance hole mount type make it versatile for various applications. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the reliability of our ABC50DTAH connector for your connectivity needs.

