ABC50DTAI

Heilind Number:SULABC50DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTAI

Detailed Description

Introducing the ABC50DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts on a 2.54mm pitch provide excellent signal integrity, while the loop bellow contact type enhances durability. With 100 positions and through-hole termination, it facilitates secure PCB connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. Trust the ABC50DTAI for superior performance in your connectivity solutions.