ABC50DTAN

Heilind Number:SULABC50DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTAN

Detailed Description

Introducing the ABC50DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer secure and space-saving connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method, through-hole, and matte tin plating make for easy and reliable installation. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for applications where quality and performance are paramount, the ABC50DTAN is a trusted solution in the world of connectors.