ABC50DTAS-S328

Heilind Number:SULABC50DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTAS-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DTAS-S328

Detailed Description

Introducing our ABC50DTAS-S328 PCB connector, meticulously crafted with PPS and Beryllium Copper for optimal durability and performance. Designed for the most demanding applications, this female connector features two rows with a side hole mount and Thru Hole termination method. Its contact material, Beryllium Copper, ensures reliable conductivity, complemented by Gold contact plating for enhanced signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power circuits. The unique Loop Bellow contact type and Right Angle orientation offer flexibility in assembly. Boasting 100 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector guarantees performance in diverse environments. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it is compact yet efficient. The termination plating of Matte Tin ensures long-term reliability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for various industries. Rest assured, this connector, bearing the acronym ABC50DTASS328, meets stringent quality standards, making it the ideal choice for your connectivity needs.