ABC50DTBD

Heilind Number:SULABC50DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTBD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTBD

Detailed Description

Introducing SKU ABC50DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector offers reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows of contacts and a pitch of 2.54mm, it provides 100 positions for seamless PCB integration. The contact material of Beryllium Copper with gold plating ensures optimal signal transmission, while the loop bellow contact type and thru-hole termination method guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type allow for efficient PCB assembly. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, this connector offers a compact yet sturdy solution for your connectivity needs. Whether in industrial, aerospace, or telecommunications applications, the ABC50DTBD connector delivers exceptional performance and durability.