ABC50DTBH

Heilind Number:SULABC50DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTBH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTBH

Detailed Description

The ABC50DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a 2.54mm pitch, it offers reliable connectivity for power and signal transmission. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and excellent conductivity. The gold-plated contacts and matte tin termination guarantee optimal performance and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. With 100 positions and a tail length of 4.57mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether used in aerospace, industrial, or telecommunications applications, the ABC50DTBH delivers the reliability and performance you need.