| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DTBI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULABC50DTBI-S189 |
ABC50DTBI-S189
| Heilind Number: | SULABC50DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
ABC50DTBI-S189 offers a high-performance solution for board-to-board PCB connections in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and reliable signal transmission. With a pitch of 2.54mm and a right-angle orientation, it is designed for efficient PCB layout. The gold-plated contact material guarantees excellent conductivity, while the Matte Tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Meeting stringent quality standards, including those for hi-rel applications, the ABC50DTBIS189 is a trusted choice for critical electronic systems.

