ABC50DTBI

Heilind Number:SULABC50DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTBI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTBI

Detailed Description

Introducing the ABC50DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The female connector, with two rows and a threaded mount type, guarantees secure and stable installation. Its through-hole termination method, along with gold-plated Beryllium Copper contacts, guarantees low contact resistance and high durability. With a pitch of 2.54mm, it allows for precise connections. The loop bellow contact type and right-angle orientation further enhance versatility. With 100 positions and a 4.57mm tail length, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. The matte tin termination plating ensures compliance with RoHS regulations. Exceeding industry standards for performance and reliability, the ABC50DTBI is the perfect choice for mission-critical systems.