ABC50DTBN

Heilind Number:SULABC50DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DTBN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DTBN

Detailed Description

The ABC50DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The connector, with a pitch of 2.54mm, offers a secure fit for 100 positions. Its right-angle orientation and no mounting requirement make it versatile for different installation setups. Operating at temperatures ranging from -65 to 150°C and accommodating voltages of up to 700VAC, it is suitable for harsh environments. The loop bellow contact type and 3A amperage rating further enhance its efficiency. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the ABC50DTBN meets the highest standards for performance and reliability.